Peli 910 Polypropylene Case, 83 mm 22 mm 141 mm
- RS Stock No.:
- 930-487
- Mfr. Part No.:
- 0910-015-110E
- Manufacturer:
- Peli
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 930-487
- Mfr. Part No.:
- 0910-015-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 122mm | |
| Series | 910 | |
| Internal Depth | 14mm | |
| Internal Width | 57mm | |
| Waterproof | No | |
| External Height | 141mm | |
| External Depth | 22mm | |
| External Width | 83mm | |
| Case Weight | 100g | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 122mm | ||
Series 910 | ||
Internal Depth 14mm | ||
Internal Width 57mm | ||
Waterproof No | ||
External Height 141mm | ||
External Depth 22mm | ||
External Width 83mm | ||
Case Weight 100g | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CN
The Peli Micro Memory Card Case provides a secure storage solution for sensitive components, ensuring they are protected from environmental hazards. Its robust design offers reliable protection against water, dust, and impact.
Water-resistant seal rated IPx4 for enhanced protection
Insert liner absorbs impact, safeguarding memory cards
Constructed from Durable polycarbonate resin for longevity
Holds 12 SD cards, 6 mini SD cards, and 6 micro SD cards
Compact dimensions for easy portability without sacrificing storage
Related links
- Peli 9650 Polycarbonate Case, 83 mm 22 mm 141 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 1150 Polypropylene Case, 198 mm 109 mm 240 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
