Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- RS Stock No.:
- 930-491
- Mfr. Part No.:
- 1020-027-100E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP3,257.56
(exc. VAT)
PHP3,648.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,257.56 |
*price indicative
- RS Stock No.:
- 930-491
- Mfr. Part No.:
- 1020-027-100E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 135mm | |
| Series | 1020 | |
| Internal Width | 90mm | |
| Internal Depth | 43mm | |
| External Height | 173mm | |
| Waterproof | No | |
| External Depth | 54mm | |
| External Width | 121mm | |
| Watertight | No | |
| Case Weight | 250g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 135mm | ||
Series 1020 | ||
Internal Width 90mm | ||
Internal Depth 43mm | ||
External Height 173mm | ||
Waterproof No | ||
External Depth 54mm | ||
External Width 121mm | ||
Watertight No | ||
Case Weight 250g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Micro Case offers superior protection for sensitive equipment, ensuring that your gear remains safe from environmental elements in a crushproof, watertight, and dustproof design.
Available in clear with a colour liner or solid options
Automatic pressure equalization valve balances interior pressure and keeps water out
Rubber liner doubles as an O-ring seal for enhanced protection
Easy open latch facilitates quick access to contents
Peli's legendary lifetime guarantee supports Durable quality
Related links
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 1020 Plastic Waterproof Transit Case, 121 mm 54 mm 173 mm
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- Peli 1450 Polypropylene Transit Case, 330 mm 173 mm 418 mm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1060 Polypropylene Case, 141 mm 67 mm 238 mm
