Bosch 2605 Plastic Carrying Case, 720 mm 170 mm 317 mm
- RS Stock No.:
- 673-509
- Mfr. Part No.:
- 2605438197
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,025.01
(exc. VAT)
PHP7,868.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,025.01 |
*price indicative
- RS Stock No.:
- 673-509
- Mfr. Part No.:
- 2605438197
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Plastic | |
| Material Type | Plastic | |
| Product Type | Carrying Case | |
| Series | 2605 | |
| External Height | 317mm | |
| Waterproof | No | |
| External Depth | 170mm | |
| External Width | 720mm | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Plastic | ||
Material Type Plastic | ||
Product Type Carrying Case | ||
Series 2605 | ||
External Height 317mm | ||
Waterproof No | ||
External Depth 170mm | ||
External Width 720mm | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Blue | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Bosch Plastic carrying case for routers and universal routers is designed to store and protect tools securely. it offers Durable construction with a Compact design, ensuring safe transport and organized storage. the case provides reliable protection against dust and damage, making it suitable for professional use and convenient handling on job sites.
Offers Compact design for easy portability
Supports organized storage of routers and accessories
Provides reliable protection against dust and damage
Ensures secure housing for safe transport
Related links
- Bosch 2605 Plastic Carrying Case, 350 mm 105 mm 294 mm
- Bosch 2605 Plastic Carrying Case, 340 mm 210 mm 400 mm
- Peli 1650 Polypropylene Case, 521 mm 317 mm 801 mm
- RS PRO Filter Fan AC 929.4 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO Filter Fan AC 1019.4 m³/h Unimpeded IP54 317 mm x
- RS PRO Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm x
- RS PRO Filter Fan AC 1444.2 m³/h Unimpeded 317 mm, 317 mm x
- ITT Cannon Cable Boot Sure Seal Black 16.51 mm
