HAZET Case for Cupboard Case
- RS Stock No.:
- 644-870
- Mfr. Part No.:
- 190L-136
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP8,338.08
(exc. VAT)
PHP9,338.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,338.08 |
*price indicative
- RS Stock No.:
- 644-870
- Mfr. Part No.:
- 190L-136
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Accessory Type | Case | |
| Product Type | Box | |
| For Use With | Cupboard Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Accessory Type Case | ||
Product Type Box | ||
For Use With Cupboard Case | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET L-Boxx 136 is designed for the storage and transport of high-quality tools. It features a patented click system that allows for easy and reliable connection to other L-Boxxes. With internal dimensions of 378 x 310 x 101 mm and a volume of 13.3 liters, it offers ample space. Made from impact and shock-resistant ABS plastic, the L-Boxx is extremely robust and can support a cover loading capacity of up to 100 kg.
Loading capacity of the carrying handles 25 kg
Ergonomic transport handles on head and side panels
With labelling fields
Dirt repellent and easy to clean
Related links
- HAZET Sheet for Drawer
- BS SYSTEMS Insert Tray for LS-BOXX, L-BOXX 136
- BS SYSTEMS Insert Tray for L-BOXX 136, LS-BOXX
- Explorer Cases for 582258235833
- Explorer Cases Handle for 7630, MUB78
- Nanuk Divider Set for 923 Series
- Nanuk Divider Set for 945 Series
- NetAlly MD SOFT CASE Case for Network Test and Measurement
