HAZET Sheet for Drawer
- RS Stock No.:
- 644-812
- Mfr. Part No.:
- 161T-179NXL/5H
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP3,107.63
(exc. VAT)
PHP3,480.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,107.63 |
*price indicative
- RS Stock No.:
- 644-812
- Mfr. Part No.:
- 161T-179NXL/5H
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Sheets | |
| Accessory Type | Sheet | |
| For Use With | Drawer | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Sheets | ||
Accessory Type Sheet | ||
For Use With Drawer | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET separation sheet set is specifically designed to enhance the storage efficiency of high drawers in tool trolleys. This five-piece set provides an Ideal organisational solution for maintaining order and quick access to tools. Each component of the set ensures that tools are held securely while being easily visible, effectively allowing users to maximize their workspace. Manufactured in Germany, this product combines precision engineering with practicality, making it a VITAL addition for both professionals and DIY enthusiasts looking to optimise their tool storage.
Five-piece set designed for high drawer storage
Compatibility with tool trolley HAZET i 179NXL ensures a perfect fit
Dimensions are optimally sized at 688 mm in length and 118 mm in height
Constructed to provide easy visibility and accessibility to tools
Manufactured in Germany, reflecting high-quality craftsmanship
Effectively helps maintain organisation within tool drawers
Facilitates quick identification of tools, saving valuable time
Durable design withstands daily use and enhances longevity
