EAO, Terminal Cover for use with 61 Series Push Button
- RS Stock No.:
- 176-0235
- Distrelec Article No.:
- 304-30-209
- Mfr. Part No.:
- 61-9830.2
- Manufacturer:
- EAO
Get a bulk buy discount
Add 250 more to save PHP1,189.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP792.78
(exc. VAT)
PHP887.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | PHP158.556 | PHP792.78 | - |
| 250 - 1245 | PHP153.80 | PHP769.00 | PHP1,189.00 |
| 1250 - 2495 | PHP149.186 | PHP745.93 | PHP11,712.50 |
| 2500 + | PHP144.708 | PHP723.54 | PHP34,620.00 |
*price indicative
- RS Stock No.:
- 176-0235
- Distrelec Article No.:
- 304-30-209
- Mfr. Part No.:
- 61-9830.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Terminal Cover | |
| Product Type | Push Button Cap | |
| For Use With | 61 Series Push Button | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Terminal Cover | ||
Product Type Push Button Cap | ||
For Use With 61 Series Push Button | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO Multi-Plug Housing for Use with 61 Series Push Button
- EAO Emergency Stop Legend for Use with 61 Series Push Button
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Push Button Bezel for Use with Push Button
- EAO Blind Plug, For Use With Push Button
