TDK, Vertical Coil Former for use with PM 87 x 70 Core
- RS Stock No.:
- 125-3363
- Distrelec Article No.:
- 158-65-152
- Mfr. Part No.:
- B65714K1020T001
- Manufacturer:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-3363
- Distrelec Article No.:
- 158-65-152
- Mfr. Part No.:
- B65714K1020T001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Accessory Type | Vertical Coil Former | |
| For Use With | PM 87 x 70 Core | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Number of Pins | 20 | |
| Maximum Operating Temperature | 155°C | |
| Length | 87.6mm | |
| Series | B65713, B65714 | |
| Width | 66.2mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Accessory Type Vertical Coil Former | ||
For Use With PM 87 x 70 Core | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Number of Pins 20 | ||
Maximum Operating Temperature 155°C | ||
Length 87.6mm | ||
Series B65713, B65714 | ||
Width 66.2mm | ||
- COO (Country of Origin):
- CZ
EPCOS PM87/70 Coil Formers
EPCOS PM87/70 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C.Solderability to IEC 60068-2-20
EPCOS Coil Formers and Accessories
Related links
- TDK, Vertical Coil Former for use with PM 114 x 93 Core
- TDK, Vertical Coil Former for use with PQ 50 x 50 Core
- TDK, Vertical Coil Former for use with P 22 x 13 Core
- TDK, Vertical Coil Former for use with P 26 x 16 Core
- TDK, Vertical Coil Former for use with P 18 x 11 Core
- TDK, Vertical Coil Former for use with P 9 x 5 Core
- TDK, Vertical Coil Former for use with P 36 x 22 Core
- TDK, Vertical Coil Former for use with PQ 26 x 20 Core
