Siemens, Cover for use with Summation Current Transformer 35 mm
- RS Stock No.:
- 328-321
- Mfr. Part No.:
- 5SV8902-1KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,750.98
(exc. VAT)
PHP22,121.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,750.98 |
*price indicative
- RS Stock No.:
- 328-321
- Mfr. Part No.:
- 5SV8902-1KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer Accessory | |
| Accessory Type | Cover | |
| For Use With | Summation Current Transformer 35 mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer Accessory | ||
Accessory Type Cover | ||
For Use With Summation Current Transformer 35 mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens Magnetic field centering barrel is designed for use summation current transformers in the residual current devices. It ensures accurate current measurement by aligning the magnetic field within the transformer, thereby enhancing the performance and reliability of the residual current device.
Metal shielding for current transformer
35mm diameter
net weight 342 g
EAC approved
Related links
- Siemens, Cover for use with Summation Current Transformer 70 mm
- Siemens, Cover for use with Summation Current Transformer 210 mm
- Siemens, Cover for use with Summation Current Transformer 140 mm
- Siemens, Cover for use with Summation Current Transformer 105 mm
- WAGO 855 Series Current Transformer 35 A 0.2 VA 720V 7.5mm Bore
- Siemens for use with 5SV8 Residual Current Monitors DIN Rail Holder
- Schneider Electric PowerLogic Cover for use with Current Transformer TI
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
