SAM 1-Piece Torx Key, Bent Shape, Long Arm
- RS Stock No.:
- 899-001
- Mfr. Part No.:
- 99-CPT-20
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-001
- Mfr. Part No.:
- 99-CPT-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Torx Spanner | |
| Shape | Bent | |
| Short or Long Arm | Long | |
| Overall Length | 500mm | |
| Finish | Burnished | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Torx Spanner | ||
Shape Bent | ||
Short or Long Arm Long | ||
Overall Length 500mm | ||
Finish Burnished | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- IT
The SAM Torx wrench is an essential tool designed specifically for timing belt applications, featuring a user-friendly long handle for optimal leverage during use, enhancing both efficiency and precision.
500 mm long handle ensures excellent reach and torque
Includes a comprehensive set of keys from T8 to T22 for versatile use
Burnished finish provides resistance to corrosion and wear
Guarantee applied under normal conditions for peace of mind
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
