Teng Tools 1-Piece Torx Key, L Shape

N

This image is representative of the product range

Subtotal (1 unit)*

PHP433.36

(exc. VAT)

PHP485.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP433.36

*price indicative

RS Stock No.:
809-336
Mfr. Part No.:
320008
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torx Key

Number of Pieces

1

Set Contents

TX Key

Shape

L

Material

Chrome Vanadium

Overall Length

80mm

Finish

Black Phosphate

Overall Width

80mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools TX Key TX15 is an essential hand tool designed for precision fastening in automotive and engineering applications. Crafted from high-quality chrome vanadium steel, it ensures durability and performance under demanding conditions.

Manufactured from chrome vanadium steel for long-lasting use

Black phosphate finish enhances corrosion resistance

Compact design with specific dimensions of 18 x 90 mm

Lightweight at only 7 grams for easy handling

Designed to fit TX15 size fasteners with precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy