Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 809-297
- Mfr. Part No.:
- 320040
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP626.99
(exc. VAT)
PHP702.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP626.99 |
*price indicative
- RS Stock No.:
- 809-297
- Mfr. Part No.:
- 320040
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Material | Chrome Vanadium | |
| Overall Length | 124mm | |
| Finish | Black Phosphate | |
| Overall Width | 124mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Material Chrome Vanadium | ||
Overall Length 124mm | ||
Finish Black Phosphate | ||
Overall Width 124mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key TX9 is a robust hand tool designed for precision and versatility in various applications. Crafted from high-quality chrome vanadium steel, it ensures durability and reliable performance.
Manufactured from chrome vanadium steel for enhanced strength
Features a black phosphate finish for improved corrosion resistance
Lightweight design with a net weight of just 6 grams
Compact dimensions of 16 x 83 mm for easy handling and storage
