Teng Tools 1292D200 Torque Wrench, 200 Nm, 1/2 in Drive, Square Drive, 548mm Overall
- RS Stock No.:
- 838-146
- Mfr. Part No.:
- 1292D200
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP66,377.52
(exc. VAT)
PHP74,342.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,377.52 |
*price indicative
- RS Stock No.:
- 838-146
- Mfr. Part No.:
- 1292D200
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Wrench | |
| Sub Type | Digital | |
| Torque Range | 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 1292D200 | |
| Overall Length | 548mm | |
| Accuracy | ±1 % | |
| Scale Graduations | 0.1nm | |
| Standards/Approvals | ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Wrench | ||
Sub Type Digital | ||
Torque Range 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 1292D200 | ||
Overall Length 548mm | ||
Accuracy ±1 % | ||
Scale Graduations 0.1nm | ||
Standards/Approvals ISO 6789 | ||
Insert Size 14 x 18 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools digital torque wrench is engineered for precision applications, offering a torque range of 20-200 Nm. Its digital display enhances usability by showing multiple units, making it Ideal for various technical tasks.
Nine preset torque settings allow for custom programming
Digital display provides clarity with Nm, ft/lb, in/lb, and kg/m units
Indicator light and audible signals confirm correct torque application
Reversible 45-teeth ratchet mechanism adheres to DIN 3122 standards
Quick-release button facilitates effortless socket changes
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- BETA 666/20 Torque Wrench 1/2 in Drive 471mm Overall
- Facom S.307A200PF Click Torque Wrench 1/2 in Drive 532mm Overall
- Facom S.209-200D Torque Wrench 1/2 in Drive 466mm Overall
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
