Gedore Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Double Square Drive, 515mm Overall
- RS Stock No.:
- 602-923
- Mfr. Part No.:
- 7651980
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP58,551.94
(exc. VAT)
PHP65,578.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,551.94 |
*price indicative
- RS Stock No.:
- 602-923
- Mfr. Part No.:
- 7651980
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Dial Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Double Square | |
| Drive Size | 1/2in | |
| Overall Length | 515mm | |
| Accuracy | ±4 % | |
| Finish | Silver Grey | |
| Scale Graduations | 5 | |
| Material | Aluminium (Housing) | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Dial Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Double Square | ||
Drive Size 1/2in | ||
Overall Length 515mm | ||
Accuracy ±4 % | ||
Finish Silver Grey | ||
Scale Graduations 5 | ||
Material Aluminium (Housing) | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Dial torque wrench is designed for controlled tightening and verification of torque values, making it an essential tool in various industrial manufacturing sectors. Covering a comprehensive working range from 0.8 to 200 Nm, this precision instrument features a dial display with both Nm and lbf·in/lbf·ft scales. Ensuring accurate torque application, it adheres to DIN EN ISO 6789 standards and comes with built-in overload protection, Ideal for maintaining accuracy under high-stress conditions. Its robust yet lightweight aluminium construction and non-slip rubber handles provide user comfort and durability, making it a reliable choice for professionals.
Dial indicating torque wrench with a dual scale for easy reading
Built in overload protection prevents damage during high settings
Housing MADE from lightweight, robust aluminium for durability
Black, non slip rubber handgrips provide a secure and comfortable hold
Traceable measurement according to national standards for compliance
EPA compliant for use in sensitive electrostatic environments
Meets rigorous testing standards with certificate according to DIN EN ISO 6789
Related links
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom S.307-200D Torque Wrench 1/2 in Drive 515mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Gedore Torque Wrench 1/2 in Drive 530mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall
- Gedore BDS 100 EF Torque Wrench 1/2 in Drive 515mm Overall
