Gedore Torque Wrench, 0.8 → 4 Nm, 1/4 in Drive, Double Square Drive, 244mm Overall
- RS Stock No.:
- 602-876
- Mfr. Part No.:
- 7651390
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,032.76
(exc. VAT)
PHP43,716.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,032.76 |
*price indicative
- RS Stock No.:
- 602-876
- Mfr. Part No.:
- 7651390
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Dial Torque Wrench | |
| Torque Range | 0.8 → 4 Nm | |
| Drive Shape | Double Square | |
| Drive Size | 1/4in | |
| Overall Length | 244mm | |
| Accuracy | ±4 % | |
| Finish | Silver Grey | |
| Scale Graduations | 1 | |
| Material | Aluminium (Housing) | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Dial Torque Wrench | ||
Torque Range 0.8 → 4 Nm | ||
Drive Shape Double Square | ||
Drive Size 1/4in | ||
Overall Length 244mm | ||
Accuracy ±4 % | ||
Finish Silver Grey | ||
Scale Graduations 1 | ||
Material Aluminium (Housing) | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ADS 4 dial torque wrench is expertly designed for controlled tightening and verification, making it an indispensable tool for industrial manufacturing applications. It ensures precise torque measurement across a variety of tasks. With its dual-scale displaying both Nm and lbf·in, users benefit from a clearly readable face that aids in accurate readings. The robust construction features a lightweight aluminium housing and a mechanical overload protection system, ensuring durability and safety during use. Ideal for professionals, it complies with DIN EN ISO 6789 standards, providing confidence in performance across electrostatically sensitive environments.
Dial indicating torque wrench with a dual scale and slave pointer for enhanced accuracy
Models range from ADS 4 to ADS 40, equipped with an integrated ratchet function
Built in overload protection with a mechanical stop, safeguarding against overload
Lightweight, robust aluminium construction with a silver grey finish for longevity
Non slip rubber handgrips provide added comfort and grip for the user
Compliant with EPA standards for use in electrostatic sensitive applications
Comes with a test certificate conforming to DIN EN ISO 6789, assuring quality and precision
Related links
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- RS PRO Dial Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 8 S Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 12 DS Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 8 Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
