Gedore Torque Wrench, 40 → 125 Nm, 1/2 in Drive, Square Drive, 460mm Overall
- RS Stock No.:
- 602-433
- Mfr. Part No.:
- 7092200
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP48,791.42
(exc. VAT)
PHP54,646.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,791.42 |
*price indicative
- RS Stock No.:
- 602-433
- Mfr. Part No.:
- 7092200
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 40 → 125 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 460mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 40 → 125 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 460mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TSN SLIPPER is designed for controlled screw tightening in professional applications, operating efficiently in the torque range of 40 to 125 Nm. This pre-set torque wrench features a robust yet lightweight construction, making it an Ideal tool for serial production and settings where long-duration work is anticipated. Its innovative precision mechanism ensures a clear 'click' sound when the desired torque is reached, effectively preventing over-tightening. The TSN SLIPPER is built to comply with DIN EN ISO 6789 standards, ensuring reliability and traceability to national standards, making it a VITAL tool for any technician or mechanic who prioritises efficiency and accuracy in their work.
Pre set torque wrench designed for maximum reliability and accuracy
Integrated ratchet function allows for controlled clockwise tightening
Eliminates the risk of over tightening with a distinct click mechanism
Lightweight construction is both robust and corrosion resistant
Non slip rubber handgrip enhances comfort during prolonged use
Includes a special adjusting key for easy torque Value changes
Delivery includes a test certificate compliant with DIN EN ISO 6789
Related links
- MHH Engineering Slipping Torque Wrench 1/2 in Drive 460mm Overall
- Ega-Master 62963 Torque Wrench 1/4 in Drive 460mm Overall
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive 460mm Overall
- SAM V Dial Torque Wrench 1/2 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Gedore Torque Wrench 1/2 in Drive 530mm Overall
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
