brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,123.51

(exc. VAT)

PHP5,738.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,123.51

*price indicative

RS Stock No.:
867-233
Mfr. Part No.:
1173700013
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

LED Flashlight

Battery Type

Lithium-ion

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Housing Material

ABS

Luminous Flux

2400lm

Hazardous Area Certification

No

IP Rating

IP44

Number of Batteries

2

Run Time

24 h

Beam Type

Spot Light

Series

HL 2400

Battery Supplied

Yes

Beam Distance

530m

Water Resistant

Yes

Battery Size

3.7 V

Depth

235mm

Width

125mm

Weight

880g

Colour

Black

LED Luminosity

2400 lm

Battery Capacity

4Ah

COO (Country of Origin):
CN
The brennenstuhl Rechargeable torch offers versatile illumination with multiple lighting modes suitable for indoor and outdoor use. Its robust design and powerbank functionality make it Ideal for various activities, including construction, DIY projects, and camping.

Delivers an impressive 2400 lumens from the main light source

Features a powerful 360 lumens from the side lights

Includes a Powerbank function to recharge devices via USB

Constructed from lightweight ABS material for durability

IP44 rated for water and dust resistance in outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy