brennenstuhl LED LED Torch Black, Yellow Rechargeable 800 lm, 165 mm
- RS Stock No.:
- 867-236
- Mfr. Part No.:
- 1178600210
- Manufacturer:
- brennenstuhl
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,231.53
(exc. VAT)
PHP3,619.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,231.53 |
*price indicative
- RS Stock No.:
- 867-236
- Mfr. Part No.:
- 1178600210
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 800lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Run Time | 42 h | |
| Beam Type | Adjustable Focusing | |
| Series | TL 801 AFS | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Battery Size | 21700 | |
| Weight | 260g | |
| Depth | 165mm | |
| Width | 35mm | |
| Length | 165mm | |
| Colour | Black, Yellow | |
| Battery Capacity | 4Ah | |
| LED Luminosity | 800 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 800lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Run Time 42 h | ||
Beam Type Adjustable Focusing | ||
Series TL 801 AFS | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Battery Size 21700 | ||
Weight 260g | ||
Depth 165mm | ||
Width 35mm | ||
Length 165mm | ||
Colour Black, Yellow | ||
Battery Capacity 4Ah | ||
LED Luminosity 800 lm | ||
- COO (Country of Origin):
- CN
The brennenstuhl Rechargeable LED torch offers versatile lighting solutions, featuring six adjustable modes and a robust design, ensuring it meets a variety of illumination needs. It's Ideal for both close-range and precision lighting tasks.
Extremely bright OSRAM LED with 800 lumens for high visibility
Six lighting modes including stroboscopic and SOS for emergency situations
Continuously adjustable focus for tailored lighting experiences
Durable aluminium casing equipped with a wrist strap for ease of transport
Integrated 3.7V 4.0Ah rechargeable Li-Ion battery with a charge indicator
Related links
- RS PRO LED Torch Black Rechargeable 800 lm, 147 mm
- Nebo LED Torch Black Rechargeable 800 lm, 6.3 in
- Stanley FatMax LED Torch Black Rechargeable 139 lm, 165 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- Energizer LED Torch Black 75 lm, 165 mm
- brennenstuhl LED Torch Black Rechargeable 1250 lm, 155 mm
- Nightsearcher UV LED Torch Black 365 lm, 165 mm
