Petzl Rechargeable 3.7 V Rechargeable Torch Battery for Electronic Devices, 3200 mAh Capacity
- RS Stock No.:
- 832-495
- Mfr. Part No.:
- E037AA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP4,340.03
(exc. VAT)
PHP4,860.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,340.03 |
*price indicative
- RS Stock No.:
- 832-495
- Mfr. Part No.:
- E037AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Battery Pack Voltage | 3.7V | |
| Product Type | Torch Battery | |
| Battery Type | Rechargeable | |
| Battery Capacity | 3200mAh | |
| Rechargeable | Yes | |
| For Use With | Electronic Devices | |
| Battery Size | 3.7 V | |
| Standards/Approvals | UKCA | |
| Series | E037 | |
| Hazardous Area Certification | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Battery Pack Voltage 3.7V | ||
Product Type Torch Battery | ||
Battery Type Rechargeable | ||
Battery Capacity 3200mAh | ||
Rechargeable Yes | ||
For Use With Electronic Devices | ||
Battery Size 3.7 V | ||
Standards/Approvals UKCA | ||
Series E037 | ||
Hazardous Area Certification No | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl Rechargeable Battery provides a high-performance lithium-ion power pack engineered for Petzl high-end NAO RL and XENA series headlamps. This lightweight 80 grams component delivers exceptional cold-weather performance to maintain high-light output under extreme temperatures.
Features a 3200 mAh capacity at 3.7 V to 11.84 Wh
Fully recharges in 3.5 hours via a USB-C interface
Certified with a waterproof IP67 rating
Related links
- Petzl Rechargeable Torch Battery for DUO S Headlamps 3.2 Ah Capacity
- LEDVANCE 6.4 V Lithium Iron Phosphate Rechargeable Battery, 3200 mAh - Pack of 1
- Torch Batteries
- Wolf Safety Rechargeable 4 V Lead Acid Torch Battery for Rechargeable Handlamp, 5 Ah Capacity
- Ohaus i-DT33P 6 V Rechargeable Battery, 8000 mAh
- LEDVANCE 6.4 V Lithium Iron Phosphate Rechargeable Battery, 1600 mAh - Pack of 1
- Coast Rechargeable LED Rechargeable Torch Work Light USB Plug, IP54
- Nightsearcher Rechargeable Torch Work Light 1100 lm 3.7V, IPX4
