Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP443.56
(exc. VAT)
PHP496.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP443.56 |
| 10 - 24 | PHP408.07 |
| 25 + | PHP368.15 |
*price indicative
- RS Stock No.:
- 827-781
- Mfr. Part No.:
- 05049005001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Adapter | |
| Width | 16.5mm | |
| Length | 10.5mm | |
| Height | 47mm | |
| Contents | Adapter 9549 For The Toolcheck Modular System | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Adapter | ||
Width 16.5mm | ||
Length 10.5mm | ||
Height 47mm | ||
Contents Adapter 9549 For The Toolcheck Modular System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Adapter for the Tool-Check Modular system serves as a robust connector, enhancing the functionality of various Tool-Check Modular components. Designed for seamless integration, this rigid adapter allows users to create individual combinations of different Tool-Check Modular elements, promoting a Compact assembly that optimises space and efficiency. Perfect for those who require versatility in their toolkit, this adapter ensures that multiple components can be easily interlinked, offering a sturdy and dependable solution for a wide range of applications, whether in professional settings or at home.
Enables a Compact connection between two Tool-Check Modular components
Provides a rigid and reliable link which ensuring durability and strength
Facilitates the creation of customised Tool-Check Modular setups
Designed specifically for use within the Tool-Check Modular system
Lightweight at just 4 grams, minimising additional load in your toolkit
Optimises workspace by reducing clutter with effective organisational solutions
Manufactured in the Czech Republic which ensuring high-quality craftsmanship
Flexible compatibility with multiple components for versatile usage
