Bott Steel Tool Rack
- RS Stock No.:
- 660-944
- Mfr. Part No.:
- 14031422.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP27,327.74
(exc. VAT)
PHP30,607.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,327.74 |
*price indicative
- RS Stock No.:
- 660-944
- Mfr. Part No.:
- 14031422.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(40), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Hooks(40), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is expertly crafted to enhance your storage solutions, providing a robust and sophisticated wall-mounting option for organising tools and equipment. Constructed from fully flanged and reinforced sheet steel, this panel features a perforated hole pattern that offers versatility in hanging various accessories. Its durable powder coat finish in RAL 3004 crimson red not only adds a striking aesthetic to your workspace but also ensures long-lasting resistance to wear and tear. Designed with dimensions of 1000mm in width, 200mm in depth, and 2000mm in height, it provides ample space for effective organisation. This product's thoughtful design aligns functionality with style, making it an essential addition to any commercial or industrial setting.
Constructed from fully flanged and reinforced sheet steel for added durability
Features a perforated hole pattern, allowing flexible accessory positioning
Finished in a vibrant RAL 3004 crimson red for a striking visual appeal
Designed for efficient wall mounting to save space in work areas
Comes with a comprehensive hook kit, ensuring a complete storage solution
Dimensions of 1000mm x 200mm x 2000mm offer substantial storage capacity
Powder coated for enhanced surface protection against scratches and corrosion
Ideal for use in various commercial and industrial environments
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
