Bott Steel Tool Rack
- RS Stock No.:
- 660-661
- Mfr. Part No.:
- 16917100.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,874.83
(exc. VAT)
PHP37,939.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,874.83 |
*price indicative
- RS Stock No.:
- 660-661
- Mfr. Part No.:
- 16917100.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(6) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(6) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed for practical and robust storage solutions, featuring a double-sided construction that enables easy access from both sides. Crafted from sturdy sheet steel with a durable powder coat finish in a modern combination of light grey and crimson red, this product not only showcases durability but also offers an appealing aesthetic. Perfectly suited for organising tools and equipment in professional environments, the rack accommodates six panels, enabling efficient storage without compromising on stability. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, it provides an optimal solution for maximising vertical space, ensuring your workspace remains tidy and organised.
Double sided design allows for access from both sides
Constructed from robust sheet steel for enhanced durability
Accommodates six panels, providing ample space for storage
Stable wide base ensures reliable support even when fully loaded
Ideal for efficiently organising tools and equipment in professional settings
Compact dimensions facilitate easy integration into various workspaces
Light grey and crimson red colours offer a modern, professional appearance
Related links
- Bott Sheet Steel Tool Rack
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
