Bott Steel Tool Rack
- RS Stock No.:
- 659-533
- Mfr. Part No.:
- 14031421.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP14,610.44
(exc. VAT)
PHP16,363.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,610.44 |
*price indicative
- RS Stock No.:
- 659-533
- Mfr. Part No.:
- 14031421.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(20), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Hooks(20), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed for efficient wall mounting, providing a robust solution for organised storage. This fully flanged and reinforced steel panel accommodates a standard perfo hole pattern, enabling versatile hook placement for various tools or components. The product is expertly constructed from durable sheet steel and finished in a light grey, RAL 7035 powder coat that not only enhances its aesthetic appeal but also ensures longevity in demanding environments. Ideal for workshops or commercial settings, it efficiently utilises vertical space, keeping your tools within easy reach while maintaining a tidy workspace.
Constructed from fully flanged and reinforced sheet steel for enhanced durability
Features a standard perfo hole pattern, allowing for dynamic hook configuration
Finished in a light grey powder coat for corrosion resistance and visual appeal
Includes a 20 piece hook kit, providing immediate storage options out of the box
Perfectly suited for professional environments where organisation is key to efficiency
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
