Toughbuilt Industries Plastic Holder
- RS Stock No.:
- 763-626
- Mfr. Part No.:
- TB-B1-A-32-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,549.84
(exc. VAT)
PHP3,975.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,549.84 |
| 10 + | PHP3,265.85 |
*price indicative
- RS Stock No.:
- 763-626
- Mfr. Part No.:
- TB-B1-A-32-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Holder | |
| Number of Slots | 2 | |
| Material | Plastic | |
| Wall Mount | No | |
| Width | 23 | |
| Length | 465mm | |
| Height | 381mm | |
| Contents | Holder | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Holder | ||
Number of Slots 2 | ||
Material Plastic | ||
Wall Mount No | ||
Width 23 | ||
Length 465mm | ||
Height 381mm | ||
Contents Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech roll holder is designed to keep rolls, spools, and paper towels neatly accessible while staying securely attached to your stacktech toolbox system. built with Durable steel and a telescoping bar, it provides smooth roll handling and convenient front or side mounting options, making it Ideal for workshops and job sites.
Includes front and side mounting compatibility
Offers a telescoping steel bar for small‑core rolls
Supports quick‑release buttons for fast removal
Provides a lightweight 0.7 kg build for easy handling
Related links
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries Plastic ESD Wrap for use with Cotrd Management
- Toughbuilt Industries Steel Tumbler and Cupholder Holder
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
