Toughbuilt Industries Plastic ESD Wrap for use with Cotrd Management
- RS Stock No.:
- 763-627
- Mfr. Part No.:
- TB-B1-A-31-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,346.99
(exc. VAT)
PHP3,748.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,346.99 |
| 10 + | PHP3,079.23 |
*price indicative
- RS Stock No.:
- 763-627
- Mfr. Part No.:
- TB-B1-A-31-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Accessory Type | Multimeter Test Lead Wraps | |
| Product Type | ESD Wrap | |
| For Use With | Cotrd Management | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Accessory Type Multimeter Test Lead Wraps | ||
Product Type ESD Wrap | ||
For Use With Cotrd Management | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Cord wrap is an innovative upgrade for workspace organization and cord management. Its two-piece design allows for easy mounting on the front, back, or sides of StackTech tool boxes. Positioned at the front or back, it accommodates up to 15m of 12-gauge cord, while the side-mount setup holds 7.5m of cord, Ideal for Compact spaces. With quick-release buttons for easy repositioning, this cord wrap helps optimize your StackTech system setup.
Easily mounts on the front, back, or sides of StackTech tool boxes
Holds 7.5m of 12-gauge cord when mounted on the side
Features quick-release buttons for effortless repositioning
Helps optimize workspace organization and cord management
Related links
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries Steel Tumbler and Cupholder Holder
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Organiser 370 mm 560 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
