STAHLWILLE Socket Rail
- RS Stock No.:
- 720-405
- Mfr. Part No.:
- 80400003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
PHP1,896.63
(exc. VAT)
PHP2,124.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,896.63 |
*price indicative
- RS Stock No.:
- 720-405
- Mfr. Part No.:
- 80400003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Rail | |
| Tool Storage Type | Tool Rail | |
| Number of Slots | 10 | |
| Wall Mount | Yes | |
| Length | 255mm | |
| Height | 19mm | |
| Width | 27mm | |
| Contents | Socket Clip Rail | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Rail | ||
Tool Storage Type Tool Rail | ||
Number of Slots 10 | ||
Wall Mount Yes | ||
Length 255mm | ||
Height 19mm | ||
Width 27mm | ||
Contents Socket Clip Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Socket clip rail is designed for the organised and safe storage of sockets and accessories, providing a robust solution for tool management. With the capacity to securely hold up to 10 sockets, it features a ball locking function that ensures each socket is firmly fixed in place, making it Ideal for workshops and garages. The rail can be easily mounted on walls or panels, enhancing accessibility and efficiency in your workspace. Built from Durable materials, this clip rail not only offers reliability but also includes an integrated end stop to prevent any slipping, ensuring your tools are always within reach when you need them.
Holds up to 10 external square sockets for efficient storage
Ball locking function secures sockets firmly, promoting safety
Available for wall mounting, optimising workspace utilisation
Integrated end stop prevents sockets from slipping off, ensuring stability
Movable safety locks allow for individual adjustment options
Robust design enhances durability for everyday use in busy environments
Compact size contributes to organised storage solutions
