STAHLWILLE Socket Rail
- RS Stock No.:
- 719-235
- Mfr. Part No.:
- 80450003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
PHP1,896.63
(exc. VAT)
PHP2,124.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,896.63 |
*price indicative
- RS Stock No.:
- 719-235
- Mfr. Part No.:
- 80450003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Rail | |
| Tool Storage Type | Tool Rail | |
| Number of Slots | 10 | |
| Wall Mount | Yes | |
| Length | 255mm | |
| Height | 21mm | |
| Width | 27mm | |
| Contents | Socket Clip Rail | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Rail | ||
Tool Storage Type Tool Rail | ||
Number of Slots 10 | ||
Wall Mount Yes | ||
Length 255mm | ||
Height 21mm | ||
Width 27mm | ||
Contents Socket Clip Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Socket clip rail is designed for optimal safety in storage. This versatile clip rail features secure fixing to plastic clips with a ball locking function, ensuring that your tools are always within reach and securely held, whether mounted on a wall or utilised directly on multiple surfaces with the addition of a magnet set. Ideal for workshops and garages, the clip rail takes up minimal space while providing maximum organisation efficiency, featuring an integrated end stop to prevent clips from slipping off, even when installed vertically.
Crafted for secure and organised storage of sockets and accessories
Ball locking function ensures a robust fix with plastic clips
Adaptable mounting options include walls and perforated panels
End stop feature effectively prevents clips from sliding off
Movable safety locks allow for tailored adjustments
Perfectly suited for space-saving and structured tool management
Designed for workshops, providing efficient, clutter-free access to tools
Manufactured with high-quality materials ensuring long-lasting durability
