Subtotal (1 unit)*
PHP100,985.27
(exc. VAT)
PHP113,103.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,985.27 |
*price indicative
- RS Stock No.:
- 666-415
- Mfr. Part No.:
- PAN-VID1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Panel | |
| Wall Mount | Yes | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Height | 1m | |
| Width | 600mm | |
| Length | 1m | |
| Contents | Wall Attachment Rail | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Panel | ||
Wall Mount Yes | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Height 1m | ||
Width 600mm | ||
Length 1m | ||
Contents Wall Attachment Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Draining panel is an essential tool for automotive professionals looking to Streamline the oil change process. This complete wall panel comes screen-printed with a selection of tools designed to meet specific service requirements. Customisable with various background colours and black imprints, it combines functionality and aesthetics. With dimensions of 1000 x 600 mm, the panel features round perforations for versatility. Included with the panel are hooks and a wall attachment rail, ensuring that your workspace remains organised and efficient. Ideal for workshops, this product facilitates quick access to the necessary equipment, promoting productivity while maintaining a tidy environment.
Complete oil change panel with tools tailored to service needs
Customisable background colours to suit individual workshop aesthetics
Robust dimensions of 1000 x 600 mm offering ample space for tools
Round perforations that enhance versatility in tool storage
Hooks included for easy tool hanging and organisation
Comes with a wall attachment rail for stable and secure mounting
Designed to keep your workspace streamlined and clutter free
