Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-412
- Mfr. Part No.:
- PAN-SUSP
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Panel | |
| Tool Storage Type | Tool Hook | |
| Wall Mount | Yes | |
| Height | 1m | |
| Width | 600mm | |
| Contents | Set Of Hooks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Panel | ||
Tool Storage Type Tool Hook | ||
Wall Mount Yes | ||
Height 1m | ||
Width 600mm | ||
Contents Set Of Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Suspension panel is a complete wall solution designed for organising tools efficiently. This expertly crafted screen-printed panel not only showcases your tools but also allows for easy access and arrangement according to service needs. Seamlessly blending functionality with aesthetics, it comes in a background colour of your choice with striking black imprints. Measuring 1000 x 600 mm, the panel features round perforations that are compatible with an array of hooks, ensuring that all your essential tools are elegantly displayed and securely stored. An included wall attachment rail simplifies installation, making it an Ideal choice for any professional workspace focused on maximising efficiency and order.
Complete kit includes hooks for versatile tool hanging
Customisable background colour enhances workplace aesthetics
Designed for optimal tool organisation and visibility
Robust construction with a weight of 40 kg ensures durability
Wall attachment rail comes included for easy installation
Guarantee applies under normal use offering peace of mind
Perfect for automotive service environments balancing functionality and design
