Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP56,286.53

(exc. VAT)

PHP63,040.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP56,286.53

*price indicative

RS Stock No.:
661-060
Mfr. Part No.:
14031425.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Wall Panels

Material

Sheet Steel

Standards/Approvals

No

Contents

Panel(1), Hooks(80)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel and hook kit is designed to optimise your storage and organisation needs in any setting. Featuring a robust, fully flanged steel panel constructed for wall mounting, it includes a systematic punched perfo hole pattern that accommodates multiple hooks. This versatile solution, finished in a striking RAL 3004 crimson red powder coat, enhances both functionality and aesthetic appeal. The panel’s dimensions of 1500mm width, 200mm depth, and 3000mm height make it an ideal choice for utilising vertical space efficiently. Whether in a workshop, retail environment, or garage, this product ensures ease of access to tools and materials while maintaining a professional appearance.

Constructed from durable sheet steel for long lasting use

Features a fully flanged design for enhanced strength and stability

Punched perfo hole pattern allows for flexible and customisable tool storage

Finished with a powder coated surface for a clean, professional look

Striking crimson red colour adds a vibrant touch to any workspace

Includes a complete hook kit for immediate installation and organisation

Related links