Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-244
- Mfr. Part No.:
- 14031424.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,212.34
(exc. VAT)
PHP48,397.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,212.34 |
*price indicative
- RS Stock No.:
- 660-244
- Mfr. Part No.:
- 14031424.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(60) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(60) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit serves as a robust storage and display solution, ideally suited for wall mounting. Engineered from fully flanged and reinforced sheet steel, the panel features an intricate perfo hole pattern, ensuring versatility in hanging tools and accessories. Comprising four 1.5M panels alongside a 60-piece hook kit, this system is finished with a durable powder coat in a striking RAL 5010 gentian blue. With dimensions of 1500x200x2000mm, it not only optimises vertical space but also adds an aesthetic touch to any workspace, combining practicality with style.
Constructed from high strength sheet steel for durability
Designed with a flanged structure for enhanced support
Features a stylish powder coat finish in gentian blue, ensuring longevity
Optimises wall space with a compact design of 1500x200x2000mm
Punched with a precise perfo hole pattern for easy and flexible accessory mounting
Ideal for organising tools and accessories, promoting efficiency in workspaces
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
