Bott Sheet Steel Tool Rack
- RS Stock No.:
- 661-038
- Mfr. Part No.:
- 16917100.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,874.83
(exc. VAT)
PHP37,939.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,874.83 |
*price indicative
- RS Stock No.:
- 661-038
- Mfr. Part No.:
- 16917100.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(6) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(6) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is expertly designed to provide a dual-sided storage solution, ideal for efficiently showcasing or organising items in environments where space is at a premium. Constructed from robust steel with a stable wide base, it ensures durability and safety. This rack features six powder-coated panels that allow easy access and visibility, making it a versatile addition to both commercial and industrial settings. Available in an attractive light grey and gentian blue finish, the panel rack blends functionality with aesthetics while its dimensions of 1000mm in width, 550mm in depth, and 1125mm in height make it suitable for various applications. With a gross weight of 24.50kg, it remains portable yet steadfast, ensuring that storage needs are met without compromising on strength or style.
Robust steel construction guarantees long lasting durability
Dual sided design maximises storage potential in limited spaces
Powder coated finish enhances resistance to wear and tear
Panels provide both accessibility and visibility for stored items
Attractive colour scheme in light grey and gentian blue fits various decor styles
Wide stable base ensures safety and prevents tipping
Compact dimensions cater to a range of storage needs without losing functionality
Lightweight design allows for easy repositioning when needed
Related links
- Bott Sheet Steel Tool Rack
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
