Bott Sheet Steel Tool Rack
- RS Stock No.:
- 661-042
- Mfr. Part No.:
- 16917300.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP31,545.93
(exc. VAT)
PHP35,331.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,545.93 |
*price indicative
- RS Stock No.:
- 661-042
- Mfr. Part No.:
- 16917300.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(3), Rack(1), Hooks(20) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(3), Rack(1), Hooks(20) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack provides a robust and versatile storage solution ideal for a variety of environments. Crafted with a solid steel construction, this single-sided rack features a wide, stable base that ensures it remains securely in place. It consists of three panels, complemented by a 20-piece hook kit that facilitates the efficient organisation of tools and equipment. With its sleek finish in durable powder coat paint available in light grey and crimson red, it not only serves a practical purpose but also enhances the aesthetic appeal of your workspace. The compact dimensions of 1000mm in width, 550mm in depth, and 1125mm in height make it an unobtrusive addition to any area, while its total weight of 19.96kg ensures stability without overwhelming the space.
Robust steel construction offers durability and strength
Wide, stable base ensures reliable support for the rack
Comes with three panels for versatile storage options
Includes a 20 piece hook kit for efficient organisation
Finished in a durable powder coat for long lasting aesthetics
Available in a stylish combination of light grey and crimson red
Compact dimensions allow for easy placement in various environments
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
