Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-997
- Mfr. Part No.:
- 16917201.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,617.81
(exc. VAT)
PHP57,811.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,617.81 |
*price indicative
- RS Stock No.:
- 660-997
- Mfr. Part No.:
- 16917201.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Hooks(60), Panel(8) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Hooks(60), Panel(8) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to provide a robust and efficient storage solution for your workspace. This double-sided rack boasts a sturdy steel construction, ensuring durability while maintaining a stable base. With its eight panels and a comprehensive 60-piece hook kit, it offers versatile storage options for a range of tools and equipment. Finished in a sleek powder coat paint, it presents an attractive light grey and gentian blue colour combination, ideal for any contemporary environment. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, this panel rack not only maximises your storage capacity but also complements your workspace aesthetics with an elegant finish.
Double sided design for maximised storage potential
Constructed from robust sheet steel for enhanced durability
Includes an extensive 60 piece hook kit for versatile tool organisation
Attractive powder coated finish in RAL 7035 light grey and RAL 5010 gentian blue
Wide stable base ensures safety and prevents tipping
Related links
- Bott Sheet Steel Tool Rack
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
