Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP56,286.53

(exc. VAT)

PHP63,040.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,286.53

*price indicative

RS Stock No.:
660-892
Mfr. Part No.:
14031425.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Wall Panels

Material

Sheet Steel

Standards/Approvals

No

Contents

Hooks(80), Panel(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel and hook kit is an innovative solution designed for efficient wall mounting and versatile storage. Comprising six fully flanged and reinforced steel panels, this kit features a well-thought-out perfo hole pattern for easy customization. Finished in an attractive and durable powder coat in RAL 7016 anthracite grey, it not only provides strength but also blends seamlessly into any workspace. Measuring 1500x200x3000mm, the perfo panel is ideal for organising tools and accessories, ensuring that everything is within reach while maintaining a clutter-free environment. Suitable for various applications, its robust construction and stylish finish are designed to last, making it a worthy addition to any professional setting.

Constructed from reinforced sheet steel for maximum durability

Powder coated finish offers enhanced resistance to wear and tear

Includes a comprehensive hook kit to optimise storage options

The perfo hole pattern allows for flexible and customisable organisation

Dimensions of 1500x200x3000mm provide ample space for tools and equipment

Finished in RAL 7016 anthracite grey for a modern aesthetic

Ideal for both commercial and industrial applications

Lightweight design makes installation straightforward and effortless

Designed to maintain a tidy workspace, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy