Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP33,874.83

(exc. VAT)

PHP37,939.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,874.83

*price indicative

RS Stock No.:
660-840
Mfr. Part No.:
16917100.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Tool Panel

Material

Sheet Steel

Standards/Approvals

No

Contents

Rack(1), Panel(6)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed for versatile storage and display, featuring robust steel construction that ensures durability. With a wide stable base and double-sided design, it offers an effective solution for organising and showcasing products. Consisting of six resilient panels, this rack is finished in a sleek powder coat paint, in RAL 7035 light grey, allowing it to blend seamlessly into various environments. Its dimensions of 1000mm width, 550mm depth, and 1125mm height make it an ideal aid for efficient workspace management, helping to maximise available space while maintaining a professional appearance. Perfect for both commercial and industrial settings, it is not just functional but aesthetically pleasing.

Constructed from robust sheet steel for enhanced durability

Double sided design maximises display and storage capabilities

Finished with durable powder coat paint for a professional look

Wide, stable base ensures solid support even under heavy loads

Six panels provide ample space for organising tools or products

Dimensions of 1000x550x1125mm optimise footprint in any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy