Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-812
- Mfr. Part No.:
- 16917102.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,553.61
(exc. VAT)
PHP48,780.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,553.61 |
*price indicative
- RS Stock No.:
- 660-812
- Mfr. Part No.:
- 16917102.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(10), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(10), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to enhance workspace efficiency with its robust double-sided steel construction. It features a wide stable base and comprises ten durable panels finished in a stylish light grey powder coat. This versatile rack is ideal for any environment that requires organised storage, providing a practical solution for displaying tools or equipment securely. With dimensions of 1000mm in width, 550mm in depth, and a height of 1775mm, it integrates effortlessly into various settings while maintaining functionality. The rack not only offers durability but also complements modern aesthetics, making it a valuable addition to any workspace.
Constructed from robust sheet steel for exceptional durability
Double sided design allows for versatile storage options
Finished in durable light grey powder coat for enhanced aesthetic appeal
Width, depth, and height dimensions ensure a compact yet effective use of space
Stable base provides added support, preventing tipping
Consists of ten panels to maximise storage capabilities
Light grey colour complements modern office environments
Easy to assemble and adjust, providing convenience in use
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
