Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-796
- Mfr. Part No.:
- 14031425.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,286.53
(exc. VAT)
PHP63,040.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,286.53 |
*price indicative
- RS Stock No.:
- 660-796
- Mfr. Part No.:
- 14031425.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(80) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(80) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is an innovative storage solution designed for efficient wall-mounted organisation. This robust assembly comprises six 1.5 metre panels, expertly engineered from fully flanged and reinforced sheet steel. With an eye-catching gentian blue powder coat finish in RAL 5010, its not just about functionality its about aesthetics too. The integral punched perfo hole pattern allows for versatile placement of hooks, making it an ideal choice for retail spaces and workshops alike. Beyond its striking appearance, the unit accommodates a wide variety of hanging items, maximising your available space while ensuring that everything is readily accessible. Measuring 1500x200x3000mm, it offers substantial storage without compromising on style.
Constructed from durable, reinforced sheet steel for long lasting use
Finished with a powder coat in RAL 5010 gentian blue for a vibrant look
Features an adaptable perfo hole pattern for custom hook placement
Ideal for efficiently organising tools and equipment in various environments
The compact dimensions of 1500x200x3000mm maximise vertical space usage
Lightweight design with a gross weight of only 50 kg, facilitating easy installation
Comes with an 80 piece hook kit for immediate use and flexibility
Related links
- Bott Sheet Steel Tool Rack
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
