Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-767
- Mfr. Part No.:
- 16917106.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,036.29
(exc. VAT)
PHP32,520.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,036.29 |
*price indicative
- RS Stock No.:
- 660-767
- Mfr. Part No.:
- 16917106.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(4) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(4) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed for efficient organisation in any workspace. Constructed from durable sheet steel, it features a resilient powder-coated finish in both light grey and anthracite grey, ensuring it complements various environments while enduring the rigours of daily use. With a thoughtful design that includes four sturdy panels and a wide, stable base, this rack provides exceptional support for your tools and materials. Its dimensions of 1000mm in width, 550mm in depth, and 1450mm in height make it an ideal fit for compact spaces, allowing for maximised storage capacity without compromising accessibility.
Robust steel construction ensures longevity and reliability
Wide stable base provides enhanced support and stability
Four panels enable ample storage space for tools and materials
Durable powder coat finish resists wear, ensuring a pristine appearance
Available in a modern light grey and anthracite grey colour scheme
Compact dimensions fit easily into tight work areas without sacrificing functionality
Product surface is easy to clean and maintain for ongoing use
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
