Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-766
- Mfr. Part No.:
- 16917107.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,260.97
(exc. VAT)
PHP36,132.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,260.97 |
*price indicative
- RS Stock No.:
- 660-766
- Mfr. Part No.:
- 16917107.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(5) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack offers a robust and efficient storage solution tailored for dynamic environments. Engineered with a sturdy steel construction, this single-sided rack features a wide, stable base ensuring safety and durability. The design encompasses five panels, providing ample space for the organisation of tools and equipment. Finished in a premium powder coat paint with options in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into various workspaces. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, this product optimises both function and aesthetics, making it an essential addition to any setting that demands high-quality storage.
Constructed from robust sheet steel for enhanced durability
Single sided design facilitates efficient use of space
Five panel configuration allows for versatile storage options
Finished with powder coating to ensure long lasting surface quality
Available in stylish light grey and anthracite grey colours
Wide stable base offers superior support and safety
Compact dimensions make it suitable for various environments
Easy to integrate into existing workspace designs
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
