Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-721
- Mfr. Part No.:
- 16917105.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP25,807.02
(exc. VAT)
PHP28,903.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.02 |
*price indicative
- RS Stock No.:
- 660-721
- Mfr. Part No.:
- 16917105.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(3), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(3), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to offer a robust and stable storage solution for various panels. Constructed from durable sheet steel, this single-sided rack features a wide base for enhanced stability, ensuring it withstands heavy usage. Its thoughtful design consists of three panels, all finished in a sleek, light grey powder coat that adheres to the RAL 7035 standards, making it a stylish addition to any workspace. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, the rack is compact yet spacious enough to accommodate multiple panels. Weighing in at 18.28kg, its sturdy construction does not compromise on functionality, making it ideal for both commercial and industrial environments.
Single sided design allows for easy access and storage
Constructed from robust sheet steel for exceptional durability
Wide stable base ensures reliability during use
Comprises three panels, providing ample storage capacity
Powder coated finish enhances durability and resists wear
Stylish light grey colour complements any workspace decor
Compact dimensions make it suitable for various environments
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
