Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-607
- Mfr. Part No.:
- 16917302.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP41,977.11
(exc. VAT)
PHP47,014.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,977.11 |
*price indicative
- RS Stock No.:
- 660-607
- Mfr. Part No.:
- 16917302.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(5), Hooks(40), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(5), Hooks(40), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust storage solution designed for efficient organisation. Crafted from durable sheet steel, this single-sided rack features a wide stable base, ensuring stability for a variety of storage needs. The design encompasses five panels, complemented by a 40-piece hook kit, making it ideal for tools, equipment, and other essentials. Finished in a striking crimson red with a light grey powder coat, this panel rack not only offers practical functionality but also enhances the aesthetic of any workspace. With dimensions of 1000mm width, 550mm depth, and 1775mm height, this rack optimally utilises space while maintaining accessibility. Weighing in at 28.27 kg, it provides a sturdy yet manageable solution for all storage requirements.
Robust steel construction ensures durability and longevity
Wide stable base provides enhanced support for various items
Includes five panels for versatile storage options
40 piece hook kit offers customisable display and organisation
Finished in durable powder coat paint for long lasting aesthetics
Available in RAL 3004 crimson red and RAL 7035 light grey for appealing design
Compact dimensions optimise space efficiency without sacrificing functionality
Lightweight design makes it easy to reposition or relocate as needed
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
