Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-540
- Mfr. Part No.:
- 16917300.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP31,545.93
(exc. VAT)
PHP35,331.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,545.93 |
*price indicative
- RS Stock No.:
- 660-540
- Mfr. Part No.:
- 16917300.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(20), Rack(1), Panel(3) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(20), Rack(1), Panel(3) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is an innovative storage solution designed for efficient organisation of tools and equipment. Featuring a robust steel construction, this single-sided rack is esteemed for its wide, stable base that ensures reliability and safety in any workspace. With three meticulously designed panels and a versatile 20-piece hook kit, this rack maximises space utilisation while keeping your essentials easily accessible. The attractive finish in durable powder coat paint, available in a light grey hue (RAL 7035), not only adds an element of modern aesthetic but also enhances durability against wear and tear. Ideal for workshops, garages, or industrial settings, the Bott perfo panel rack stands at dimensions of 1000x550x1125mm, providing both functionality and style to your storage solutions.
Robust steel construction ensures long lasting durability
Wide stable base enhances safety and prevents tipping
Includes three panels for versatile storage options
20 piece hook kit allows customisation for different tools
Finished in powder coat paint for resistance to scratches and corrosion
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
