Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP33,874.83

(exc. VAT)

PHP37,939.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,874.83

*price indicative

RS Stock No.:
660-446
Mfr. Part No.:
16917100.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Tool Panel

Material

Sheet Steel

Standards/Approvals

No

Contents

Panel(6), Rack(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack offers a robust and dependable storage solution tailored for versatile environments. Engineered with a sturdy steel construction, this double-sided rack provides six panels that enhance organisation and accessibility. Its wide and stable base ensures maximum stability, while the sleek finish in durable powder-coated RAL 7035 light grey and RAL 7016 anthracite grey adds a modern touch to any workspace. With dimensions of 1000mm width, 550mm depth, and 1125mm height, it optimally utilises space without compromising on strength. Ideal for both commercial and industrial settings, this panel rack is designed to withstand the rigours of daily use, delivering reliable performance and longevity.

Double sided design maximises accessibility and organisation

Constructed of robust steel for enhanced durability

Finished in durable powder coat paint for weather resistance

Available in modern light grey and anthracite grey colours

Compact dimensions optimise space usage without sacrificing stability

Withstands heavy use, perfect for busy professional environments

Consists of six panels, providing substantial display or storage space

Wide stable base ensures secure placement and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy