Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP33,475.23

(exc. VAT)

PHP37,492.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,475.23

*price indicative

RS Stock No.:
660-406
Mfr. Part No.:
16917301.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Panel Hook

Material

Sheet Steel

Standards/Approvals

No

Contents

Rack(1), Panel(4), Hooks(30)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed for optimal organisation and accessibility in any workspace. With a robust steel construction, it features a wide stable base and is equipped with panels on both sides, effectively securing your tools and equipment. This innovative rack consists of four panels and includes a 30-piece hook kit, making it versatile for various storage needs. Finished in durable powder coat paint, it blends a stylish anthracite grey with light grey accents, ensuring it complements any environment. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, this practical solution not only supports heavy loads with a gross weight of 22.74kg but also brings a modern aesthetic to your workspace.

Constructed from robust steel for exceptional durability

Wide stable base ensures reliability and safety

Includes four panels to accommodate a range of tools and equipment

Comes with a 30 piece hook kit for versatile storage options

Finished in a durable powder coat paint for long lasting wear

Main colour anthracite grey meets secondary light grey accents for a sleek look

Dimensions of 1000mm x 550mm x 1450mm provide ample storage space without taking up excess room

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy