Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-367
- Mfr. Part No.:
- 14031420.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP11,136.77
(exc. VAT)
PHP12,473.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,136.77 |
*price indicative
- RS Stock No.:
- 660-367
- Mfr. Part No.:
- 14031420.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(15), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(15), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit offers an innovative solution for efficient wall storage and organisation of tools and equipment. Consisting of two 0.5m fully flanged and reinforced steel panels, this system provides ample space while ensuring durability through its robust design. Featuring a punched perfo hole pattern, it allows for versatile placement of hooks, making it easy to customise storage to your needs. Finished in a striking RAL 5010 gentian blue powder coat, this product not only enhances functionality but also adds a touch of style to your workspace. With dimensions of 500mm width, 200mm depth, and 1000mm height, it suits various applications, ensuring that your tools are both accessible and neatly displayed. This panel is an essential addition for anyone looking to optimise their workspace.
Constructed from heavy duty sheet steel for enhanced strength
Finished in durable powder coated paint to resist wear and tear
Punched perfo hole pattern allows for flexible hook placement
Compact dimensions make it ideal for various wall spaces
Striking gentian blue colour provides an appealing visual element
Reinforced design ensures stability and reliability
Optimises organisation and efficiency of workspace
Designed for streamlined wall mounting to save floor space
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
