Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP41,977.11

(exc. VAT)

PHP47,014.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,977.11

*price indicative

RS Stock No.:
660-240
Mfr. Part No.:
16917302.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Panel Hook

Material

Sheet Steel

Standards/Approvals

No

Contents

Rack(1), Panel(5), Hooks(40)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed to provide efficient organisation and storage for tools and accessories within any workspace. Constructed from robust sheet steel, this single-sided rack features a wide stable base that ensures durability and balance. With a capacity of holding multiple panels, it includes five panels and a 40-piece hook kit, allowing for versatile arrangement and easy access to tools. Finished in a durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it blends seamlessly into modern environments while maintaining functionality. Its dimensions of 1000mm width, 550mm depth, and 1775mm height make it an ideal solution for utilising vertical space effectively, encouraging an organised and productive workspace.

Robust steel construction ensures durability for long term use

Wide stable base provides excellent balance and support

Includes five panels for versatile storage solutions

Comes with a 40 piece hook kit for easy tool hanging

Durable powder coat finish available in light grey and anthracite grey enhances aesthetics

Optimised dimensions facilitate efficient use of vertical space

Product surface is resistant to wear, promoting longevity

Designed specifically for organised tool storage in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy