Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-148
- Mfr. Part No.:
- 16917302.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP41,977.11
(exc. VAT)
PHP47,014.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,977.11 |
*price indicative
- RS Stock No.:
- 660-148
- Mfr. Part No.:
- 16917302.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(40), Panel(5), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(40), Panel(5), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is expertly designed for effective organisation and display, ideal for workshops and commercial environments. This robust, single-sided rack features a steel construction that ensures stability and durability, making it a reliable choice for storing and showcasing tools, equipment, or materials. With five generously sized panels and a comprehensive 40-piece hook kit included, it allows for flexible storage solutions tailored to your needs. The modern design is finished in a durable powder coat, featuring a chic RAL 5010 gentian blue for a striking appearance, complemented by a secondary RAL 7035 light grey. Its dimensions of 1000x550x1775mm allow it to fit conveniently into various spaces while maintaining a professional aesthetic. The rack is also lightweight for easy relocation within your workspace, making it an essential addition to any setup.
Robust steel construction for enhanced strength and longevity
Single sided design optimises space utilisation in your workspace
Includes a versatile 40 piece hook kit for flexible storage options
Durable powder coat finish in RAL 5010 gentian blue ensures a modern look
Secondary colour in RAL 7035 light grey adds a stylish contrast
Compact dimensions of 1000x550x1775mm fit well in versatile environments
Lightweight build allows for convenient repositioning as needed
Related links
- Bott Sheet Steel Tool Rack
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
