Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP51,617.81

(exc. VAT)

PHP57,811.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,617.81

*price indicative

RS Stock No.:
660-125
Mfr. Part No.:
16917201.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Panel Hook

Material

Sheet Steel

Standards/Approvals

No

Contents

Rack(1), Hooks(60), Panel(8)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is expertly designed to provide robust and versatile storage solutions for any workspace. Its double-sided configuration maximises space efficiency, ensuring easy access to tools and equipment on both sides. Constructed from durable sheet steel, this rack features a wide stable base, making it a reliable choice for heavy-duty use. With eight panels included along with a 60-piece hook kit, it offers ample hanging capability for a variety of tools. Finished in a sleek powder coat paint in both RAL 7035 light grey and RAL 3004 crimson red, it not only provides practicality but also enhances the aesthetic appeal of your workspace. Ideal for both professional and home settings, this panel rack combines functionality with a modern touch.

Robust steel construction ensures long lasting durability

Double sided design facilitates easy access from multiple angles

Includes eight panels for versatile hanging options

Comes with a comprehensive 60 piece hook kit

Finished in high quality powder coat paint for added resilience

Available in stylish light grey and crimson red to complement any environment

Designed to support a range of tools, enhancing workspace organisation

Easy to assemble, making setup quick and efficient

Breathes modernity and functionality into any workshop or garage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy