Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-115
- Mfr. Part No.:
- 16917107.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,260.97
(exc. VAT)
PHP36,132.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,260.97 |
*price indicative
- RS Stock No.:
- 660-115
- Mfr. Part No.:
- 16917107.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(5), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(5), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack offers a robust solution for organising your workspace efficiently. Designed for single-sided use, this sturdy rack is constructed from durable sheet steel, ensuring long-lasting performance. Its wide, stable base supports five panels, ideal for displaying tools, parts, or materials conveniently. Finished in a classically light grey powder coat (RAL 7035), this panel rack seamlessly fits into any modern workspace, combining functionality with a sleek aesthetic. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, it provides ample space while maintaining a compact footprint. The unit is lightweight, weighing just over 25 kg, making it manageable for any environment without sacrificing durability.
Constructed from robust sheet steel for enhanced durability
Single sided design allows for easy access and visibility
Features a wide, stable base for secure positioning
Comprises five panels for versatile organisation options
Finished in a light grey powder coat for a professional appearance
Compact dimensions ensure it can fit into various spaces without clutter
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
