Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-972
- Mfr. Part No.:
- 16917300.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP31,545.93
(exc. VAT)
PHP35,331.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,545.93 |
*price indicative
- RS Stock No.:
- 659-972
- Mfr. Part No.:
- 16917300.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(20), Rack(1), Panel(3) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(20), Rack(1), Panel(3) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to optimise storage and organisation, making it an essential addition to any workspace. Constructed from robust steel, this single-sided panel rack features a stable wide base, ensuring it remains securely in position. It includes three panels and a 20-piece hook kit, catering to a variety of storage needs. Finished with durable powder-coated paint in both RAL 7035 light grey and RAL 7016 anthracite grey, it combines functionality with an elegant aesthetic. With dimensions of 1000x550x1125mm, this panel rack offers ample space for tools and accessories while contributing to a tidy environment. Ideal for workshops or garages, it truly enhances organisational efficiency without compromising on style.
Robust steel construction ensures durability and longevity
Wide stable base for enhanced safety and support
Includes three panels for versatile storage options
Comes with a 20 piece hook kit to accommodate various tools
Finished in durable powder coat paint for a high quality look
Available in both light grey and anthracite grey for a sleek, modern appearance
Dimensions of 1000x550x1125mm provide substantial storage without overwhelming the space
Designed to improve organisation and accessibility of tools in any workspace
Related links
- Bott Sheet Steel Tool Rack
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
